Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Intel Series

Intel T9400 Core 2 DUO Processor

View AW80576T9400: CPU Core 2 DUO Proc T9400, (Intel Series)

AW80576T9400: CPU Core 2 DUO Proc T9400, (Intel Series)

View Larger Image
Image is representative only
Intel Corporation
Jameco Part no. 2201893
Manufacturer INTEL CORPORATION
Manufacturer no. AW80576T9400
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
  • Availability: Ship  today  

 Add to cart

Intel T9400 CORE 2 DUO Processor

Features

  • Frequency: 2.533 GHz
  • Bus Speed: 1066 MHz
  • Size: 1.38" x 1.38"
  • Clock Multiplier: 9.5



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Push Button Single Pole Single Throw (SPST) Off Momentary (On) Red/Green Illuminated

    Buy Now  $2.95


    115 Volt AC Tubeaxial Ball Bearing Fan

    Buy Now  $8.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.