10W Interchangeable AC-to-DC Regulated Wall Adapter Power Supply 5V 1.6A

$7.95 ea


  • Part no.: 2197812
  • Manufacturer: CINCON ELECTRONICS COMPANY
  • Manufacturer no.: TR10R050
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

10W Interchangeable AC-to-DC Regulated Wall Adapter Power Supply


Output: 5 Volts @ 1.6 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.5mm x 5.5mm female center positive right angle plug
  • Ripple and Noise: 50mVp-p
  • Line regulation: ±1%
  • Efficiency: 65%
  • Size: 2.8"L x 1.7"W x 1.3"H
  • Includes: US, UK, EU, and AUS plugs

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.6
    Maximum Output Power (W)10
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Output Connector TypeR/A Cylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Switching Wall Adapter
    Efficiency (%)65
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)60
    Length (inch)2.8
    Width (inch)1.7
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/FCC
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack


    Report a problem
    Suggest a product