Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Festoon Style

31MM 4 LED Festoon Lamp - White

View LE-1031-02W: 31MM 4 LED Festoon Lamp -White Non-Polarized

LE-1031-02W: 31MM 4 LED Festoon Lamp -White Non-Polarized

View Larger Image
Image is representative only
JKL Components
Jameco Part no. 2204322
Manufacturer JKL COMPONENTS
Manufacturer no. LE-1031-02W
Catalog 142 , page 24
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
  • Availability:Ship  3 Days ARO 

 Add to cart

31mm 4 LED Festoon Lamp - White

Features

  • Non-polarized
  • 12V DC operation
  • Power (typ.): 0.24 watt
  • Current (typ.): 20 mA
  • Color temp: 9000 K
  • Lumen flux: 7.6 lm
  • LED includes integrated diode for reverse voltage protection
  • LED includes integrated resistor for current limiting
  • 1.22" L x 0.41" diameter (31mm x 10.5mm)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED,FESTOON,12V,WHITE,47mm,20mA,COLOR X=0.29/Y=0.28,10LUM

    Buy Now  $4.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.