Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Bipolar Hall Effect Sensor

View HAL115UA-C: Bipolar Hall Effect Sensor

HAL115UA-C: Bipolar Hall Effect Sensor

View Larger Image
Image is representative only
Micronas
Jameco Part no. 2201906
Manufacturer MICRONAS
Manufacturer no. HAL115UA-C
Catalog 142 , page 76
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49
  • Availability:Ship  3 Days ARO 

 Add to cart

Bipolar Hall Effect Sensor


Features:

  • Operates from 4.5V to 24V supply voltage
  • Overvoltage protection
  • Reverse-voltage protection at VDD-pin
  • Short-circuit protected open-drain output by thermal shut down
  • Operates with static magnetic fields and dynamic magnetic fields up to 20kHz
  • Stable switching points over a wide supply voltage range
  • The decrease of magnetic flux density caused by rising temperature in the sensor system is compensated by a built-in negative temperature coefficient of the magnetic characteristics
  • Temperature range: Up to 115°C
  • High sensitivity
  • Typical BON: 1.2mT (at room temperature)
  • Typical BOFF: -1.2mT (at room temperature)
  • TO-92 package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

    Buy Now  $1.95


    5 Volt 10 mA Hall Effect Sensor

    Buy Now  $1.95


    Hall Effect Sensor 25mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin

    Buy Now  $2.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.