Weller WX1010 200W High Power Digital Soldering Station with WXP120 Soldering Pencil

$599.95 ea


  • Part no.: 2204234
  • Manufacturer: Weller/Cooper Industries
  • Manufacturer no.: WX1010
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $599.95
5+ $549.95

Weller WX1010 200W High Power Digital Soldering Station


With WXP120 Soldering Pencil

Features:

  • 120 watt pencil can solder large or small parts requiring high power
  • Capacitive glass touch screen is chemical and temperature resistant
  • Turn and click wheel with enter key and finger guide is intuitive to use
  • Multi-language menu navigation
  • Large graphic LCD display can be viewed from all angles
  • Versatile connectivity options - preheaters and fume extraction systems
  • Multi-purpose USB port for parameter configuration and data logging
  • ESD safe to protect sensitive components
  • Uses XT series soldering tips

    Specifications:

  • Input voltage: 120V
  • Output voltage: 24V
  • Temperature range: 150°F to 850°F
  • Temperature accuracy: ± 17°F (9°C)
  • Includes: WXP120 soldering pencil, XTB tip, and WDH10 iron stand

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product