Weller WX1011 200W High Power Digital Soldering Station with WXMP Soldering Pencil

$539.95 ea


  • Part no.: 2204242
  • Manufacturer: WELLER/COOPER INDUSTRIES
  • Manufacturer no.: WX1011
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $539.95
5+ $489.95

Weller WX1011 200W High Power Digital Soldering Station


With WXMP Soldering Pencil

Features:

  • Fine, very thin soldering pencil is suited for work under a microscope
  • Built in active soldering tip provides dynamic performance
  • Capacitive glass touch screen is chemical and temperature resistant
  • Turn and click wheel with enter key and finger guide is intuitive to use
  • Multi-language menu navigation
  • Large graphic LCD display can be viewed from all angles
  • Versatile connectivity options - preheaters and fume extraction systems
  • Multi-purpose USB port for parameter configuration and data logging
  • ESD safe to protect sensitive components
  • Uses RT series soldering tips

    Specifications:

  • Input voltage: 120V
  • Output voltage: 24V
  • Temperature range: 150°F to 850°F
  • Temperature accuracy: ± 17°F (9°C)
  • Includes: WXMP soldering pencil, RT3 tip, and WDH50 iron stand

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product