Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

220 Lumen Orange Double LED Board

View LEDC-RV0-O: 220 Lumen Orange Double LED Board Forward Voltage Drop: 3.5V (Illumination)

LEDC-RV0-O: 220 Lumen Orange Double LED Board Forward Voltage Drop: 3.5V (Illumination)

View Larger Image
Image is representative only
NTP
Jameco Part no. 2205659
Manufacturer NTP
Manufacturer no. LEDC-RV0-O
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $6.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

220 Lumen Orange Double LED Board


This board has two 2.5-watt LEDs and a total of 220 lumens running at 700mA. This new LED board is very easy to mount with two 1/8" rivet or #4 bolt holes. The double led board only requires a total heatsink area of 12 square inches and still runs at 40°C. (104°F). The LEDs are connected in series resulting in a forward voltage drop of approximately 3.5 volts. The boards also have pads for connecting the LEDs separately or in parallel and have notches where they may be cut in two for use as single LEDs.

Features:

  • Forward voltage drop: 3.5V
  • Forward current: 700mA
  • Brightness: 220 lumens
  • Color: Orange

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED,HI-POWER,3W,PURE WHITE,FLUX 120lm,COLOR 6000K,STAR

    Buy Now  $7.95


    10W 6000K Cool White LED Floodlight

    Buy Now  $24.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.