Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

13.5W AC-AC Wall Adapter Power Supply 9VAC 1.5A

View T48091500A010G: 13.5W AC-AC Wall Adapter Power Supply (AC-to-AC)

T48091500A010G: 13.5W AC-AC Wall Adapter Power Supply (AC-to-AC)

View Larger Image
Image is representative only
Ault Inc.
Jameco Part no. 320258
Manufacturer AULT INC.
Manufacturer no. T48091500A010G
Catalog 142 , page 115
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.49
  • Availability: Call  

 Add to cart

13.5W AC-AC Wall Adapter Power Supply


Output: 9 Volts AC @ 1.5 Amps

Features:

  • Output Connector: 2.5mm inside diameter / 5.5mm outside diameter straight female
  • Input Voltage: 120VAC @ 60Hz
  • Size: 2.6"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL/CSA


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to AC Wall Adapter Transformer 12 Volt @ 1000mA Black Straight 2.1mm Female Plug

    Buy Now  $9.95


    AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

    Buy Now  $11.95


    AC to AC Wall Adapter Transformer 16 Volt @ 1000mA Black Straight 2.1mm Female Plug

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.