Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Table Top

36W AC-to-DC Unregulated Linear Table-Top Power Supply 12V 3A

View MKD66123400: 36W AC-to-DC Unregulated Linear Table-Top Power Supply

MKD66123400: 36W AC-to-DC Unregulated Linear Table-Top Power Supply

View Larger Image
Image is representative only
Arndt Electronics
Jameco Part no. 2197898
Manufacturer ARNDT ELECTRONICS
Manufacturer no. MKD66123400
Catalog 151 , page 95
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.49
250+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

36W AC-to-DC Unregulated Linear Table-Top Power Supply


Output: 12 Volts @ 3 Amps

Features:

  • Output connector: 5-pin DIN plug
  • Input: 120VAC @ 60Hz
  • DC cord length: 6 feet
  • AC cord length: 6 feet
  • Size: 5.1"L x 3.6"W x 2.6"D
  • Weight: 3 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Type5-Pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    AC Power CordINCLUDED
    Length (inch)5.1
    Width (inch)3.6
    Height (inch)2.6
    Agency ApprovalsUL/CUL
    ColorBlack
    Specification Value
    TypeUnregulated Linear
    StyleDesktop Adapter
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Maximum Output Power (W)36
    Input Voltage (VAC)120
    Input Frequency60Hz


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Single out 24 Volt 1.2 Amp 28.8 Watt

    Buy Now  $15.95


    AC to DC Power Supply Single out 12 Volt 2 Amp 24 Watt

    Buy Now  $15.95


    AC to DC Power Supply Single Out 12 Volt 2 Amp 24 Watt

    Buy Now  $14.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.