Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

664 Piece Heat Shrink Tubing Kit

View 50004RC: 664 Piece Heat Shrink Tubing Kit (Management Products)

50004RC: 664 Piece Heat Shrink Tubing Kit (Management Products)

View Larger Image
Image is representative only
RC Logger
Jameco Part no. 2204411
Manufacturer RC LOGGER
Manufacturer no. 50004RC
Catalog 142 , page 50
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $29.95
  • Availability: Ship  today  

 Add to cart

664-Piece Heat Shrink Tubing Kit


This kit includes 664 shrinking tubes in 5 colors of different dimensions to suit your needs to protect all kinds of wires.

Features:

  • Operating temperature: -50°C to +125°C
  • Shrinking temperature: +70°C to +120°C

    Includes:

    Color Length: 40 mm Length: 125 mm Length: 250 mm Shrinking rate Flame resistance class

    Black

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

     

    -45 ºC -> 110 ºC

    6.4 mm (5 x)
    9.5 mm (3 x)

    2:1

    VW-1

    Blue

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

    9.5 mm (4 x)
    12.5 mm (3 x)
    1.2 mm (5 x)
    3.2 mm (5 x)

    2:1

    VW-1

    Yellow

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

    9.5 mm (4 x)
    12.5 mm (3 x)
    4.8 mm (5 x)

    2:1

    VW-1

    Red

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

    9.5 mm (4 x)
    12.5 mm (3 x)
    1.6 mm (5 x)

    2:1

    VW-1

    White

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)

       

    2:1

    VW-1



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SHRINK TUBING,TUBING KIT,BLACK,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $19.95


    HEAT SHRINK TUBING,TUBING KIT,COLOR,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $22.95


    HEAT SHRINK TUBING,FIT221-3/4-CLEAR,4 FEET,CLEAR POLYOLEFIN TUBING

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.