Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

664 Piece Polyolefin Heat Shrink Tubing Kit - Assorted Colors Lengths and Diameters

View 50004RC: 664 Piece Polyolefin Heat Shrink Tubing Kit -Assorted Colors Lengths and Diameters

50004RC: 664 Piece Polyolefin Heat Shrink Tubing Kit -Assorted Colors Lengths and Diameters

View Larger Image
Image is representative only
RC Logger
Jameco Part no. 2204411
Manufacturer RC LOGGER
Manufacturer no. 50004RC
Catalog 151 , page 48
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $27.95
  • Availability: Ship  today  

 Add to cart

664 Piece Polyolefin Heat Shrink Tubing Kit - Assorted Colors Lengths and Diameters

This kit includes 664 shrinking tubes in 5 colors of different dimensions to suit your needs to protect all kinds of wires.

Features:

  • Operating temperature: -50°C to +125°C
  • Shrinking temperature: +70°C to +120°C

    Includes:

    Color Length: 40 mm Length: 125 mm Length: 250 mm Shrinking rate Flame resistance class

    Black

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

     

    -45 ºC -> 110 ºC

    6.4 mm (5 x)
    9.5 mm (3 x)

    2:1

    VW-1

    Blue

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

    9.5 mm (4 x)
    12.5 mm (3 x)
    1.2 mm (5 x)
    3.2 mm (5 x)

    2:1

    VW-1

    Yellow

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

    9.5 mm (4 x)
    12.5 mm (3 x)
    4.8 mm (5 x)

    2:1

    VW-1

    Red

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)
    3.2 mm (20 x)
    4.8 mm (20 x)
    6.4 mm (20 x)

    9.5 mm (4 x)
    12.5 mm (3 x)
    1.6 mm (5 x)

    2:1

    VW-1

    White

    1.2 mm (25 x)
    1.6 mm (25 x)
    2.4 mm (25 x)

       

    2:1

    VW-1



    Report a problem
    Suggest a product
  • Specification Value
    ColorASSORTED
    PackagingKIT
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)ASSORTED
    Specification Value
    Product DiameterASSORTED
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    154 Piece 4 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

    Buy Now  $19.95


    154 Piece 4 Inch Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

    Buy Now  $22.95


    0.75 (3/4) Inch Clear Polyolefin Heat Shrink Tubing - 4 Feet

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.