Stand-Alone Controller Spare Part for Velleman K8200

$79.95 ea


  • Part no.: 2205843
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: VM8201
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $79.95
5+ $71.95

Stand-Alone Controller for K8200 3D Printer

This is a stand-alone controller for the Velleman K8200 3D Printer (p/n: 2184561).

Features

  • Fully operate your 3D printer with this module! No computer needed (slicing of 3D object and saving to SD-card still needs to be done on a computer).
  • Prints .GCODE files that are saved on a regular SD-card (SD-card NOT INCLUDED).
  • Encoder based control.
  • Real time temperature display and control of the extruder and heated bed temperature.
  • Connected to the K8200 controller board with the included flat cable, no extra power supply needed.
  • Enclosure .STL file available from K8200 website.
  • Fully assembled and tested unit. Connection cable requires soldering.
  • SD card slot.
  • Reset button.

    Specifications

  • 4 x 20 character LCD display with backlight.
  • Dimensions: 80 x 50 x 45 mm / 3.15" x 1.96" x 1.77"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product