Xminilab Portable Small Mixed Signal Oscilloscope 2.42" OLED

$129.95 ea


  • Part no.: 2205931
  • Manufacturer: GABOTRONICS
  • Manufacturer no.: GT-0015
  • RoHS Compliant
Pricing
# of units Price
1+ $129.95
5+ $114.95

Xminilab Portable Small Mixed Signal Oscilloscope

This is the portable version of the Xminilab. The Xminilab Portable is a small mixed signal oscilloscope with an arbitrary waveform generator and protocol sniffer.



Features:

  • Mixed Signal Oscilloscope: Simultaneous sampling of analog and digital signals
  • Advanced Trigger: Normal / Single / Auto, with rising or falling edge and adjustable trigger level
  • Meter Mode: Average, Peak to peak and Frequency readout
  • XY Mode:
               Plot Lissajous patterns
               See the phase difference between two waveforms
  • Spectrum Analyzer with different windowing options and selectable vertical log
  • Horizontal and Vertical Cursors with automatic waveform measurements
  • Arbitrary Waveform Generator with Sweep on all parameters
  • Display options: Persistence, Different grid options, and more
  • Curve tracer function
  • Includes: Header, USB cable and 2 test clip leads
  • Recommend: BNC Female to 3.5mm Plug Adapter, p/n: 2205974.

    Specifications:

    General Specifications:

      ATXMEGA32A4U 36KB Flash, 4KB SRAM, 1KB EEPROM
      Graphic OLED display 2.42", 128x64 pixels
      Enclosure size: 3.17" x 2.22" x 0.7"
      Li-Ion Battery 750mAh
      PDI interface
      4 tactile switches
      USB connectivity: Windows, Linux, Mac, Android

    Logic Analyzer specifications:

      8 Digital Inputs, 3.3V / 5V
      820kΩ input impedance
      Maximum sampling rate: 2MSPS
      Frequency counter: 16MHz
      Protocol Sniffer: UART, I2C, SPI
      Internal pull up or pull down.
      Buffer size: 256

    Oscilloscope specifications:

      2 Analog Inputs
      Maximum Sampling rate: 2MSPS
      Analog Bandwidth: 200kHz
      Resolution: 8bits
      Input Impedance: 1MΩ 15pF
      Buffer size per channel: 256
      Input Voltage Range: -14V to +20V

    AWG specifications:

      1 Analog Output
      Maximum conversion rate: 1MSPS
      Analog Bandwidth: 50kHz
      Resolution: 8bits
      Output current > +/- 7mA
      Buffer size: 256
      Output Voltage: +/- 4V


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product