Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Switching LED Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts

View PLM-25-500: AC to DC Switching LED Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts

PLM-25-500: AC to DC Switching LED Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2204824
Manufacturer MEAN WELL
Manufacturer no. PLM-25-500
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
Request a Large Quantity Quote
  • Availability:Ship 03/15/16 

 Add to cart

AC to DC Switching LED Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts

30 to 50 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 25
  • Size (L x W x H) inches: 5.7 X 1.5 X 0.9
  • Ripple & Noise (mV p-p): 5
  • Efficiency: 86%
  • Agency Approvals: UL/CB/CE/TUV
  • Universal AC input / Full range
  • Built in active PFC function
  • Fully isolated plastic case
  • Cooling by free air convection
  • Protections: short circuit
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • 100% full load burn in test
  • High reliability
  • Warranty: 2 years



Report a problem
Suggest a product
Specification Value
FamilyPLM-25
Maximum Input Current (A)0.15
Output Connector TypeScrew Terminal
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
Length (inch)5.7
Specification Value
Width (inch)1.49
Height (inch)0.86
Agency ApprovalsCUL/CE
StyleEnclosed
Additional Output Voltages (VDC)30 to 50
Output Current (A)0.5
Maximum Output Power (W)25
Input Voltage (VAC)110 to 295
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts

Buy Now  $16.95


AC to DC Power Supply Enclosed LED Single Output 24 Volts 0.84 Amps 20.2 Watts

Buy Now  $10.49


AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

Buy Now  $46.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.