AC to DC Switching LED Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts

$14.49 ea


  • Part no.: 2204832
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-25-700
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.49
10+ $12.95

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 30-50 Volts 0.5 Amps 25 Watts

30 to 50 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 25
  • Size (L x W x H) inches: 5.7 X 1.5 X 0.9
  • Ripple & Noise (mV p-p): 5
  • Efficiency: 86%
  • Agency Approvals: UL/CB/CE/TUV
  • Universal AC input / Full range
  • Built in active PFC function
  • Fully isolated plastic case
  • Cooling by free air convection
  • Protections: short circuit
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • 100% full load burn in test
  • High reliability
  • Warranty: 2 years



Report a problem
Suggest a product
Specification Value
FamilyPLM-25
Additional Output Voltages (VDC)21 to 36
Output Current (A)0.7
Maximum Output Power (W)25.2
Input Voltage (VAC)110 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.15
Output Connector TypeScrew Terminal
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
Length (inch)5.7
Width (inch)1.49
Height (inch)0.86
Agency ApprovalsCUL/CE
StyleEnclosed


Report a problem
Suggest a product