AC to DC Switching Enclosed Power Supply Single Output 24 Volts 14.6 Amps 350.4 Watts

$43.95 ea


  • Part no.: 2204971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ERP-350-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $43.95
10+ $39.95

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output 24 Volts 14.6 Amps 350.4 Watts

24 Volts @ 14.6 Amps

Specifications

  • Output Power (W): 350.4
  • Size (L x W x H) inches: 8.7 X 5.1 X 1.9
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Frequency Range (Hz): 47 to 63
  • Voltage Range (VAC): 180 to 264
  • Agency Approvals: UL/CUL/CB
  • AC input 180-264 VAC
  • Withstands 300 VAC surge input for 5 seconds
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • LED indicator for power on
  • 100% fully load burn in test
  • Semi potted designed against rain splash
  • 3 year warranty



Report a problem
Suggest a product
Specification Value
FamilyERP-350
Maximum Input Current (A)4
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)5.1
Height (inch)1.9
Agency ApprovalsUL/CUL/CB
ColorSilver
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)14.6
Maximum Output Power (W)350.4
Input Voltage (VAC)180 to 264
Input Frequency47 to 63


Report a problem
Suggest a product