120W AC-to-DC Regulated Switching Table-Top Power Supply 12V 10A

$39.95 ea


  • Part no.: 2205165
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EA11011H-120
  • RoHS Compliant
Pricing
# of units Price
1+ $39.95
10+ $36.95
50+ $33.49
100+ $30.95

120W AC-to-DC Regulated Switching Table-Top Power Supply

Output: 12 Volts @ 10 Amps

Features:
  • AC input / Full range: 100-240VAC @ 47-63Hz
  • Protections: Overload / Over voltage
  • LED indicator for power on
  • Male DIN 4-pin plug
  • DC cord length: 4 feet
  • Fully enclosed plastic case
  • CEC Level V compliance
  • Size: 5.4"L x 2.3"W x 1.3"H
  • Weight: 1.0 lb.
  • Agency approvals: UL/CUL/CB/CE
  • Mating connector: 4-pin DIN socket

    Note: AC cord not included (recommended: 38050)

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)12
    Output Current (A)10
    Maximum Output Power (W)120
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)5.4
    Width (inch)2.3
    Height (inch)1.3
    Agency ApprovalsUL/CUL/CE/CB
    StyleDesktop Adapter


    Report a problem
    Suggest a product