170 Piece 100mm Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

$10.95 ea


  • Part no.: 2205771
  • Manufacturer: Velleman
  • Manufacturer no.: K/STMC2
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

170 Piece 100mm Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

Heat-shrinkable tubing is universally used for the insulation or protection of connections or for the end-handling of electric wire, for the insulation of soldered points on resistors and capacitors, for the identification and encapsulation of electric wire, for the corrosion-proofing of metallic rods or tubes and for the protection of antennas. Heat-shrinkable tubes are used for the corrosion-proof and waterproof connection of fiber optic cable.

Features

  • Contains:
    ∅1/32" x 3 15/16": 60 pcs
    ∅5/64" x 3 15/16": 40 pcs
    ∅1/8" x 3 15/16": 30 pcs
    ∅11/64" x 3 15/16": 20 pcs
    ∅15/64" x 3 15/16": 10 pcs
    ∅23/64" x 3 15/16": 10 pcs
  • Halogen and dioxine free
  • Flame retardant

    Specifications

  • Color: mixed
  • Shrinking temperature: 194°F
  • Max. temperature: 248°F
  • Shrinking ratio: 2:1
  • Dielectric strength: at 1 min. 2500VAC - no breakdown

    Report a problem
    Suggest a product
  • Specification Value
    ColorASSORTED
    PackagingKIT
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4.72
    Product DiameterASSORTED
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product