Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

Heat-Shrinkable Tube Kit - Multicolor 3-5/16 Inch (170 Pcs - in Storage Box)

View K/STMC2: Heat-Shrinkable Tube Kit -Multicolor 3-5/16 Inch (170 Pcs -in Storage Box)

K/STMC2: Heat-Shrinkable Tube Kit -Multicolor 3-5/16 Inch (170 Pcs -in Storage Box)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2205771
Manufacturer VELLEMAN INC.
Manufacturer no. K/STMC2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability:Ship  4 Wks ARO 

 Add to cart

Heat-Shrinkable Tube Kit - Multicolor 3-5/16" (170 pcs - in storage box)

Heat-shrinkable tubing is universally used for the insulation or protection of connections or for the end-handling of electric wire, for the insulation of soldered points on resistors and capacitors, for the identification and encapsulation of electric wire, for the corrosion-proofing of metallic rods or tubes and for the protection of antennas. Heat-shrinkable tubes are used for the corrosion-proof and waterproof connection of fiber optic cable.

Features

  • Contains:
    ∅1/32" x 3 15/16": 60 pcs
    ∅5/64" x 3 15/16": 40 pcs
    ∅1/8" x 3 15/16": 30 pcs
    ∅11/64" x 3 15/16": 20 pcs
    ∅15/64" x 3 15/16": 10 pcs
    ∅23/64" x 3 15/16": 10 pcs
  • Halogen and dioxine free
  • Flame retardant

    Specifications

  • Color: mixed
  • Shrinking temperature: 194°F
  • Max. temperature: 248°F
  • Shrinking ratio: 2:1
  • Dielectric strength: at 1 min. 2500VAC - no breakdown



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SHRINK TUBING,TUBING KIT,COLOR,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $22.95


    HEAT SHRINK TUBING,TUBING KIT,BLACK,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $19.95


    HEAT SHRINK TUBING,FIT221-3/4-CLEAR,4 FEET,CLEAR POLYOLEFIN TUBING

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.