200W Dual Channel Soldering Station

$199.95 ea


  • Part no.: 2205894
  • Manufacturer: XYTRONIC INDUSTRIES
  • Manufacturer no.: LF-5200
  • RoHS Compliant
Pricing
# of units Price
1+ $199.95

200W Dual Channel Soldering Station


Features:

  • Digital read-out display
  • Password Protection: Temperature can be locked with a password code
  • Heater/sensor failure detection
  • Energy-saving auto-sleep function
  • Aluminum alloy, EMI protected housing
  • Great thermal recovery shortening soldering working time

    Specification:

  • Input: 100-120VAC @ 60Hz
  • 100W power per channel
  • Temperature range of each channel: 212°F to 896°F (100°C to 480°C)
  • Dimensions: 5.67"W x 6.22"H x 5.40"D
  • Weight: 8 lbs.

    Includes:

  • Solder station
  • 2 Soldering irons
  • 2 Solder tips
  • 2 Solder stands with brass cleaners
  • User's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product