Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cable Assembly

3.5MM Plug to BNC Female Cable

View CAB114C4O: 3.5MM Plug to BNC Female Cable TRS 3.5MM (Assortments)

CAB114C4O: 3.5MM Plug to BNC Female Cable TRS 3.5MM (Assortments)

View Larger Image
Image is representative only
Gabotronics
Jameco Part no. 2205974
Manufacturer GABOTRONICS
Manufacturer no. CAB114C4O
  RoHS compliant
Catalog 151 , page 121
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
5+ $2.49
  • Availability:Ship  3 Days ARO 

 Add to cart

3.5mm Plug to BNC Female Cable


This converter cable can be used for the Xprotolab Portable. You can hook any BNC probe to the 3.5mm connector. If you would rather have a simple adapter plug instead, try using the 3.5mm to BNC Connector adapter.

Features:

  • TRS 3.5mm
  • 3.5mm stereo audio plug on one side
  • BNC female connector on the other side
  • Easily twist locks onto any BNC input

    Report a problem
    Suggest a product
  • Specification Value
    Connector Type A3.5 mm Plug
    Connector Type BBNC Female


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL

    Buy Now  $15.95


    10 Pack Banana Test Leads 18 AWG 5 Color Sets 9.8 Inches

    Buy Now  $27.95


    8000 Series Test Lead Kit

    Buy Now  $34.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.