Portable LED Strobe Light Kit

$24.95 ea


  • Part no.: 2205991
  • Manufacturer: JAMECO KITPRO
  • Manufacturer no.: CJKIT-21246
Pricing
# of units Price
1+ $24.95
5+ $21.95

Portable LED Strobe Light Kit

Build your own adjustable rate LED strobe light with 30 ultra bright white LEDs. Add some visuals to your party scene or alert people in an emergency. Check out what others are saying about the portable strobe light project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products.

You Will Need

  • Soldering iron and solder
  • Phillips screw driver
  • Drill and drill bits
  • Wire cutters

    Kit Includes:

    Part No.
    Qty.
    Description
    27422
    1
    555 Timer, LM555CN, DIP-8
    29831
    10
    Radial capacitor, 1µF, 50V
    30015
    1
    Radial capacitor, 1000µF, 16V
    691340
    10
    1/4 watt resistor, 100 kΩ
    691104
    10
    1/4 watt resistor, 10 kΩ
    690566
    10
    1/4 watt resistor, 56 Ω
    2161422
    1
    3/8" square cermet potentiometer, 1/2W, 1 MΩ
    690646
    10
    1/4 watt resistor, 120 Ω
    669951
    1
    N-Channel MOSFET, IRFZ44N
    36038
    10
    1N4148 diode
    2174881
    30
    3mm diffused white LED, 8000 mcd
    101178
    1
    2.1mm DC power jack, solder terminal
    2192860
    1
    SPDT mini slide switch, ON-ON
    216427
    1
    9V battery holder with wires
    18922
    1
    ABS plastic case, 3.125" x 2" x 0.875"
    -
    1
    Custom PCB



    Club Jameco Project #21246

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product