Piezo Buzzer

$1.49 ea


  • Part no.: 2205245
  • Manufacturer: Soundtech Pro Audio
  • Manufacturer no.: SEP-2240
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99

Piezo Buzzer

Features:

  • Small size and lightweight
  • Rich sound output and low current drain
  • Unsealed
  • Continuous Tone

    Specifications:

  • Mounting type: P.C. Board
  • Pin Count: 2-Pin
  • Operating voltage: 3-16VDC
  • Oscillating frequency: 4100 Hz
  • Sound pressure level: 70dB
  • Current consumption: 7mA @ 12VDC
  • Operating temperature: -20°C to 7-°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product