0.1" (2.54mm) Polarized 8 Position IDC Socket Connector

$0.29 ea


  • Part no.: 2203928
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 8000-8-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15

0.1" (2.54mm) Polarized 8 Position IDC Socket Connector

Specifications

  • Double row
  • 8 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief



    Report a problem
    Suggest a product
  • Specification Value
    Number of Rows2
    Pitch2.54mm
    Number of Contacts8


    Report a problem
    Suggest a product