Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators

Comparator Single ±18 Volt 36 Volt 8 Pin Mdip Rail

View LM311N/NOPB: Comparator Single ±18 Volt 36 Volt 8 Pin Mdip Rail

LM311N/NOPB: Comparator Single ±18 Volt 36 Volt 8 Pin Mdip Rail


Image is representative only
Texas Instruments
Jameco Part no. 837812
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM311N/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 111 , page 13
Pricing & Availability

$0.65

# of Unit Price
40+ $0.65
200+ $0.55
400+ $0.50
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. HI PERF VOLT COMP


IC,LM311N/NOPB,HI PERF VOLT CO
MP

Report a problem
Suggest a product
Specification Value
FamilyLM311
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current7.5mA/-5mA@±15V
Typical Response Time0.2us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Manufacturer TypeVoltage Comparator
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.