AC to DC Wall Adapter Transformer Single Output 9 Volt 0.3 Amp 2.7 Watt

133891

$6.95 ea


  • Part no.: 133891
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: DBU090030
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95
2.7 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .3 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2" x 1.5" x 1.5"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).3
Maximum Output Power (W)2.7
Plug TypeFemale
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive


Report a problem
Suggest a product