Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

LDO Regulator Neg -5.2V 1.8A 3 Pin(3+Tab) TO-220 Rail

View LM2990T-5.2/NOPB: LDO Regulator Neg -5.2V 1.8A 3 Pin (3+Tab) TO-220 Rail
Image is representative only
Texas Instruments
Jameco Part no. 1993391
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2990T-5.2/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.45

# of Unit Price
1+ $3.45
10+ $3.05
100+ $2.79
  • Availability:Ship  2 Days ARO 

 Add to cart

LDO Regulator Neg -5.2V 1.8A 3-Pin(3+Tab) TO-220 Rail


IC,NATIONAL SEMI,LM2990T-5.2/N
OPB

Report a problem
Suggest a product
Specification Value
Output TypeFixed
Accuracy±5%
FunctionLDO
Load Regulation40mV
Line Regulation40mV
Maximum Input Voltage0.3V
FamilyLM2990
Typical Dropout Voltage @ Current0.1V@100mA|0.6V@1A
Maximum Dropout Voltage @ Current0.3V@100mA|1V@1A
Minimum Input Voltage-26V
Output Voltage-5.2V
Maximum Output Current1.8A(Typ)
TypeLinear
MountingThrough Hole
Maximum Quiescent Current5mA
Specification Value
Number of Outputs1
Typical Quiescent Current1mA
PolarityNegative
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
PackagingRail
Pin_Count3
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.