FVC 14-Pin PDIP Rail

2040073

$1.65 ea


  • Part no.: 2040073
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2917N/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $1.65
125+ $1.46
250+ $1.32
NOTE:
  • Order in multiples of 25

14-Pin PDIP Frequency to Voltage Converter


Features:

  • Supply voltage: 28V (max)
  • Supply current: 25mA (max)
  • Input voltage range: 0V to 28V (max)
  • Power dissipation: 1580mW (max)
  • Operating temperature range: -40°C to +85°C
  • Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
  • Op amp/comparator has floating transistor output
  • 50 mA sink or source to operate relays, solenoids, meters, or LEDs
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Built-in zener
  • ±0.3% linearity typical
  • Ground referenced tachometer is fully protected from damage due to swings above VCC and below ground

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product