Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

Black Polyolefin Round Heat Shrink Tubing

View FIT-221-1/2-CL105: Black Polyolefin Round Heat Shrink Tubing

FIT-221-1/2-CL105: Black Polyolefin Round Heat Shrink Tubing


Image is representative only
Alpha Wire
Jameco Part no. 419258
Manufacturer ALPHA WIRE
Manufacturer no. FIT-221-1/2-CL105
  RoHS compliant
Catalog 161 , page 47
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability: Ship Today  

 Add to cart

Black Polyolefin Round Heat Shrink Tubing

Insulation from environment and resistance from water, fungus, and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating Temperature: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 90°C
  • Before/After inner diameter: 0.5"/0.25"

    Report a problem
    Suggest a product
  • Specification Value
    ColorCLEAR
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Specification Value
    Product Diameter1/2"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    154 Piece 4 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

    Buy Now  $19.95


    154 Piece 4 Inch Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

    Buy Now  $22.95


    Heat Shrink Tubing Fit221-3/4-Clear 4 Feet Clear Polyolefin Tubing

    Buy Now  $3.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.