Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 2 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640442-2: Two Part Board Connector 2 Contact

640442-2: Two Part Board Connector 2 Contact


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524824
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640442-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 98
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.12
200+ $0.11
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

TWO PART BOARD CONNECTOR , 2 CONTACT , FEMALE , IDC , RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640442
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length5.08mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorBlue
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.