Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse, Glass, 1.00A, 313001., 1.25 X.25 , 250V, 3AG Slo-Blo

View 0313001.HXP: Fuse Glass Slow Blow 3AB 313 Series 1 AMP (Circuit Protection)

0313001.HXP: Fuse Glass Slow Blow 3AB 313 Series 1 AMP (Circuit Protection)


Image is representative only
Littelfuse
Jameco Part no. 653440
Manufacturer LITTELFUSE
Manufacturer no. 0313001.HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 76
Pricing & Availability

$0.45

# of Unit Price
100+ $0.45
500+ $0.40
1000+ $0.36
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  6 Days ARO 

 Add to cart

FUSE, GLASS , SLOW BLOW, 3AB, 313 SERIES, 1 AMP


FUSE,GLASS,1.00A,313001.,
1.25 x.25 ,250V,3AG SLO-BLO

Report a problem
Suggest a product
Specification Value
Family313
Product TypeFuses
TypeStandard
Rated AC Voltage (URac) (V)250
Specification Value
ActingSlow Blow
Current Rating (A)1
Fuse MaterialGlass


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.