Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output 24 Volt 6.3 Amp 151.2 Watt

View CLG-150-24: 150W Single Output Switching Power Supply (LED)

CLG-150-24: 150W Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2103433
Manufacturer MEAN WELL
Manufacturer no. CLG-150-24
  RoHS compliant
Catalog 152 , page 105
Pricing & Availability

$47.95

# of Unit Price
1+ $47.95
10+ $42.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

150W Single Output Switching Power Supply

Features:
  • Universal AC input / Full range (up to 280VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • High efficiency 92%
  • Compliance to worldwide safety regulations for lighting
Applications:
  • Suitable for LED lighting and moving sign applications
  • IP65 / IP67 design for indoor or outdoor installations
  • Damp / wet location outdoor application


Report a problem
Suggest a product
Specification Value
FamilyCLG-150
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52
Primary Output Voltage (VDC)24
Output Current (A)6.3
Maximum Output Power (W)151.2
Input Voltage (VAC)90 to 295
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.