AC to DC Power Supply Enclosed LED Single Output 24 Volt 6.3 Amp 151.2 Watt

$47.95 ea


  • Part no.: 2103433
  • Manufacturer: Mean Well
  • Manufacturer no.: CLG-150-24
  • RoHS Compliant
Pricing
# of units Price
1+ $47.95
10+ $42.95

Request a Large Quantity Quote

150W Single Output Switching Power Supply

Features:
  • Universal AC input / Full range (up to 280VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • High efficiency 92%
  • Compliance to worldwide safety regulations for lighting
Applications:
  • Suitable for LED lighting and moving sign applications
  • IP65 / IP67 design for indoor or outdoor installations
  • Damp / wet location outdoor application


Report a problem
Suggest a product
Specification Value
FamilyCLG-150
Primary Output Voltage (VDC)24
Output Current (A)6.3
Maximum Output Power (W)151.2
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52


Report a problem
Suggest a product