RFID Experimental Training Laboratory
| Jameco Part no. 2128104 | |
|---|---|
| Manufacturer | LEAP ELECTRONIC CO.,LTD. |
| Manufacturer no. | LP-2010 |
| RoHS compliant | |
| Catalog 132 , page 149 | |
- Quick Guide(current) [1.7 MB ]
- Data Sheet (current) [160 KB ]
RFID TRAINING LAB
This design lab is a great way to learn how radio frequency identification works. It will automatically read the ID tags, then detect and verify user identification within the first SEEPROM. Light indicators and a buzzer are used as indication if the user identification is stored in the database. Data storage for date and time records are also possible, and stored in the second SEEPROM. This lab can also use serial or USB interface.
Features:
Includes: ISO 14443A and ISO 15693 RFID tags, Power cable, USB type-A to USB type-B cable, CD with demo program and user's manual