Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay Solid State 28MA 32 Volt DC Input 40 Amp 100 Volt DC Output 4 Pin

View D1D40: Relay Solid State 28MA 32 Volt DC Input 40 Amp 100 Volt DC Output 4 Pin

D1D40: Relay Solid State 28MA 32 Volt DC Input 40 Amp 100 Volt DC Output 4 Pin

View Larger Image
Image is representative only
Crydom
Jameco Part no. 184410
Manufacturer CRYDOM
Manufacturer no. D1D40
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 161
Pricing & Availability

$101.09

# of Unit Price
1+ $101.09
10+ $94.95
100+ $88.29
  • Availability:Ship  4 Days ARO 

 Add to cart

SOLID STATE RELAY


RELAY,SOLID STATE,DC/AC,INPUT
3.5-28VDC,O/PUT 100VDC@40A

Report a problem
Suggest a product
Specification Value
Input TypeDC
FamilyD1D40
Output DeviceMOSFET
I/O Isolation Voltage2500V
Maximum Input Voltage32V
Maximum Input Current28mA
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingScrew
Specification Value
Output TypeDC
Product TypeSolid State Relay
Maximum Output Voltage100V
Maximum Output Current40A
Pin_Count4
Product Length58.4mm
Product Width45.7mm
Product Height22.9mm


Report a problem
Suggest a product

RELATED PRODUCTS

Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

Buy Now  $19.95


Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

Buy Now  $9.95


Solid State Relay DC/AC 3-32VDC

Buy Now  $18.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.