Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

SMD Re-Work Station Soldering Desoldering and Hot Air Function

View LF-855D: 700W Lead-Free Multi-Function Surface Mount Rework Station

LF-855D: 700W Lead-Free Multi-Function Surface Mount Rework Station

View Larger Image
Image is representative only
Xytronic Industries Ltd.
Jameco Part no. 2144577
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-855D
  RoHS compliant
Catalog 152 , page 123
Pricing & Availability

$299.95

# of Unit Price
1+ $299.95
5+ $279.95
  • Availability: Ship Today  

 Add to cart

700W Lead-Free Multi-Function Surface Mount Rework Station


This unit increases efficiency while conserving space. Combining the best of the XYtronic-USA LF-3000 and the LF-852D. This unit is specially designed for Lead-Free Soldering/Desoldering surface mount devices with temperature controlled hot air.

Features:
  • Heater/sensor failure detection
  • Quick heat-up
  • Temperature "Lock-Out" feature
  • Temperature adjustable
  • Auto cooling design
  • Auto protecting function
  • Hot air function
  • 1-year warranty

    Power Voltage 220-240Vac 50Hz 100-120Vac 60Hz
    Power Consumption (MAX) 700W
    Fuse (Fast type) 5A (fast type) 10A (fast type)
    Weight 24.5 lbs
    Solder Power Consumption 90W
    Temperature Range 100°C - 520°C / 212°F - 896°F
    Sleeping Temperature 100°C
    Temp. Correction Range +99°C - 99°C / +178°F -178°F
    Hot Air Power Consumption 600W
    Air Flow 1.5L/Min - 40L / Min
    Temperature Range 100°C-480°C  / 212°F - 896°F
    Air Flow 00-99

    Includes:
  • AC power cord
  • 5-piece tweezer hand tools
  • Replacement heating element
  • Cleaning element
  • 4-piece nozzle set
  • Iron holders
  • IC popper
  • Hot air gun holder

    Available Nozzle Tip Accessories:
  • QFP 14mm²
  • PLCC 17.5mm²
  • SOP 8.6mm x 18mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1000 Watt ESD Safe Surface Mount Hot Air Rework Station

    Buy Now  $249.95


    900W Hot-Air SMD Rework System with Fume Extractor

    Buy Now  $569.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.