Trans MOSFET P Channel 12 Volt 2.6A 3-Pin SuperSOT Tape and Reel

889760

$0.25 ea


  • Part no.: 889760
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FDN306P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.25
15000+ $0.20
30000+ $0.18
NOTE:
  • Order in multiples of 3,000
Transistor MOSFET P-Channel 12 Volt 2.6A 3-Pin SuperSOT


FDN306P,003, PLASTIC MOLDED, S
UPER SOT-3 PKG, SMD (32)

Report a problem
Suggest a product
Specification Value
FamilyFDN306P
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation500mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current2.6A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage12V
Maximum Gate Source Voltage±8V
Typical Fall Time35ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time10ns
Typical Turn-Off Delay Time38ns
Typical Turn-On Delay Time11ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSuperSOT
Product Width1.4mm
Product Height0.94mm
Product Length2.92mm
Product TypeMOSFET


Report a problem
Suggest a product