Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Trans Darlington NPN 60 Volt 5A 3 Pin (3+Tab) TO-220 Bulk

View TIP120: For More About Transistors
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1095911
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. TIP120
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.38
50+ $0.34
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

Specification Value
FamilyTIP120
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@0.5A@3V|1000@3A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.5mm
Specification Value
TypeNPN
Product Height9.2mm
Product Length9.9mm
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage2V@12mA@3A|4V@20mA@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.