Trans Darlington NPN 60 Volt 5A 3-Pin (3+Tab) TO-220 Bulk

$0.45 ea


  • Part no.: 1095911
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: TIP120
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.38
50+ $0.34
NOTE:
  • Order in multiples of 5

Transistor Darlington NPN 60 Volt 5A 3-Pin(3+Tab) TO-220AB Bulk



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP120
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.5mm
Product Height9.2mm
Product Length9.9mm
Product TypeDarlington BJT


Report a problem
Suggest a product