DC/DC Power Supply Single Output 12 Volt 12.5A 150W 7-Pin

$45.95 ea


  • Part no.: 2107101
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-150D-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $45.95
10+ $41.95

Request a Large Quantity Quote

150W SINGLE OUTPUT DC-DC CONVERTER

12 Volts @ 12.5 Amps

Features:
  • Input Voltage range: 72~144VDC or 85~132VAC
  • 2:1 wide input range
  • Short-circuit, Overload and Over-voltage protection
  • 1500VDC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Efficiency: 79% typical
  • Size: 7.83"L x 4.33"W x 1.97"H
  • Weight: 1.9 lbs.
  • 2-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilySD-150
    Pin_Count7
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)4.3
    Height (inch)2
    TypeStep Down
    MountingDesktop
    Primary Output Voltage (VDC)12
    Switching RegulatorYes
    Output Current (A)12.5
    Maximum Output Power (W)150
    Input Voltage Range (VDC)72 to 144


    Report a problem
    Suggest a product