Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

47uf 50 Volt Radial Capacitor

View R47/50: Capacitor Radial 47uf 50V

R47/50: Capacitor Radial 47uf 50V

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 31114
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R47/50
Catalog 151 , page 32
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
500+ $0.06
1000+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CAPACITOR,RADIAL,47uF,50V,20% 6MM x 11MM SOLD IN INCREMENTS OF 10

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance (pF)47000000
Capacitance (uF)47
ConstructionRadial
Specification Value
Voltage50V
Size6 x 11 x 2.5mm
Tolerance0.2
Leakage Current0.01cv or 3uA


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF 50 Volt Radial Capacitor

Buy Now  $0.15


Capacitor Radial 1 uF 25v 20% 85c 5x11x2mm

Buy Now  $0.15


Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.