Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 5 Pin (5+Tab) TO-220 Rail

View LM2576T-ADJG: 7.5A Switching Regulator (Analog/Linear)

LM2576T-ADJG: 7.5A Switching Regulator (Analog/Linear)


Image is representative only
ON Semiconductor
Jameco Part no. 1314589
Manufacturer ON SEMICONDUCTOR
Manufacturer no. LM2576T-ADJG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
50+ $1.45
250+ $1.34
500+ $1.25
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  3 Days ARO 

 Add to cart

7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM6


IC,LM2576T-ADJG,ANA ADJV 3A PW
R SW REG

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.