Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

IC, LM317MBSTT3G, ANA 500MA Adju ST out Vreg

View LM317MBSTT3G: Low Drop out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.25A 4 Pin (3+Tab) SOT-223

LM317MBSTT3G: Low Drop out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.25A 4 Pin (3+Tab) SOT-223


Image is representative only
ON Semiconductor
Jameco Part no. 1315080
Manufacturer ON SEMICONDUCTOR
Manufacturer no. LM317MBSTT3G
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
4000+ $0.65
20000+ $0.54
40000+ $0.49
NOTE:
  • • Order in multiples of 4,000
  • Availability: Ship  in 2 days  

 Add to cart

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.25A 4-Pin(3+Tab) SOT-223

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Low Dropout Regulator 1.2 Volt to 15 Volt 5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.