Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC to AC Wall Adapter Transformer 24 Volt @ 1000MA Black Straight 3.5MM Male Plug

View ADU240100E0460: 24VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)

ADU240100E0460: 24VAC 1000MA Output AC-AC Wall Adapter (AC-to-AC)

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 10102
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADU240100E0460
  RoHS compliant
Catalog 151 , page 90
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability:Ship  1 Days ARO 

 Add to cart

24VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Male 3.5mm straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1000mA
  • Size: 3.0"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs.
  • Agency approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Agency ApprovalsUL|CUL
Length (inch)3.0
Width (inch)2.2
Height (inch)1.9
ColorBlack
Output Cord Length (feet)6
Specification Value
Weight (lbs.)1.2
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)120
Secondary Side Current (A)1
Output Connector Diameters3.5mm Male


Report a problem
Suggest a product

RELATED PRODUCTS

AC to AC Wall Adapter Transformer 12 Volt @ 1000mA Black Straight 2.1mm Female Plug

Buy Now  $9.95


AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

Buy Now  $11.95


AC to AC Wall Adapter Transformer 16 Volt @ 1000mA Black Straight 2.1mm Female Plug

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.