AC to AC Wall Adapter Transformer 24 Volt @ 1000mA Black Straight 3.5mm Male Plug

$11.95 ea


  • Part no.: 10102
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ADU240100E0461
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
24VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Male 3.5mm straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1000mA
  • Size: 3.0"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs.
  • Agency approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Agency ApprovalsUL|CUL
Length (inch)3.0
Width (inch)2.2
Height (inch)1.9
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)1.2
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)120
Secondary Side Current (A)1
Output Connector Diameters3.5mm Male


Report a problem
Suggest a product