Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

WIZ610WI Wiznet Evaluation Board

View WIZ610WI-EVB: Wireless Specifications (Networking)

WIZ610WI-EVB: Wireless Specifications (Networking)

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2124390
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ610WI-EVB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

WIZ610wi Evaluation Board

Features:
  • Stand-alone typed 802.11b/g wireless LAN module
  • Ethernet to Wireless Bridging Enable wired network device to have wireless communication interface
  • Supports Serial Interface for "Serial to Wireless" application
  • Supports AP/Station/Gateway mode
  • 54Mbps data rate and Max.20Mbps Effective Data Transmission
  • Full-Featured Network Protocol Stack
  • Built-in Web server for configuration via standard web browser
Specifications:

 

Wireless Specifications
Wireless Standards IEEE 802.11b 802.11g
Frequency Range 2.412GHz ~ 2.462GHz (US & Canada)
2.412GHz ~ 2.472GHz (Europe)
2.412GHz ~ 2.484GHz (Japan)
Output Power

16dBm@802.11b(1~11Mbps)
14dBm@802.11g(1~54Mbps)

Receive Sensitivity 802.11b -65dBm@11Mbps
802.11g -76dBm@54Mbps
Data Rates With
Automatic Fallback
54Mbps, 48Mbps, 36Mbps, 24Mbps, 18Mbps,
12Mbps, 9Mbps, 6Mbps, automatically fallback to
5.5Mbps, 2Mbps, 1Mbps
11Mbps, 5.5Mbps, 2Mbps, 1Mbps
Range Up to 150m/2.5dBi antenna gain
Modulation Techniques 11g OFDM (64QAM, 16QAM, QPSK, BPSK)
11b DSSS (CCK, DQPSK, DBPSK)
Serial Interface
Interface

UART
CMOS (Asynchronous) 3.3V-level signals,
rate is software selectable

Serial Line Formats 7 or 8 data bits, 1-2 Stop bits
Parity odd, even, none
Flow Control XON/XOFF (software), CTS/RTS (hardware), none
Network Interface
Interface MII, Wireless 802.11b, 802.11g
Protocols Supported ARP, UDP, TCP, Telnet, ICMP, DHCP, PPPoE, BOOTP, HTTP, SMTP, TFTP
Management
HTTP / Telnet
Security
WEP 64/128bit, WPA/WPA2 PSK/AES/TKIP, 802.1x(Radius)
Hardware
32mm X 39 mm X 9mm, Pin Header type
Power Consumption
Average Consumption under 470mA
Environmental
Operating range,WLAN 0~55°C
Storage range -20~ 77°C



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $45.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.