Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> DC-to-DC, Isolated >> Encapsulated

DC-DC Hazmat

View ZY1115G-T2: 1 Output DC-DC REG PWR Supply Module (Encapsulated)

ZY1115G-T2: 1 Output DC-DC REG PWR Supply Module (Encapsulated)


Image is representative only
Power-One,Inc.
Jameco Part no. 1391525
Manufacturer POWER-ONE,INC.
Manufacturer no. ZY1115G-T2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$26.55

# of Unit Price
1+ $26.55
10+ $24.89
100+ $23.45
  • Availability:Ship  11 Wks ARO 

 Add to cart

1-OUTPUT DC-DC REG PWR SUPPLY MODULE


DC-DC HAZMAT


Report a problem
Suggest a product
Specification Value
Maximum Input Current (A)0.05
Product TypeDC-DC Regulated Single Output Converter
Efficiency (%)73
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)105
Length (inch)1.25
Width (inch)0.55
Height (inch)0.06
Specification Value
TypeStep Down
Primary Output Voltage (VDC)0.5
Additional Output Voltages (VDC)0.6 to 5.5
Output Current (A)15
Maximum Output Power (W)82.5
Input Voltage Range (VDC)3 to 14


Report a problem
Suggest a product

RELATED PRODUCTS

POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 24 VOLT 0.625A 15W 5-PIN

Buy Now  $18.95


POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 5 VOLT 3A 15W 5-PIN

Buy Now  $18.95


POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 5 VOLT 2A 10W 5-PIN

Buy Now  $18.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.