Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Development Tools >> Networking

Embedded Web Server Evaluation Board

View WIZ200WEB-EVB: Embedded Web Server Evaluation Board

WIZ200WEB-EVB: Embedded Web Server Evaluation Board

View Larger Image
Image is representative only
Wiznet Technology
Jameco Part no. 2132841
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZ200WEB-EVB
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$114.95

# of Unit Price
1+ $114.95
5+ $104.95
  • Availability:Ship  3 Wks ARO 

 Add to cart

Embedded Web Server Evaluation Board


Features:


- Embedded Web Server module having Atmega128 & W5300
- Operates as HTTP Server
- Available of testing digital output (LED & LCD Control), digital input & analogue input through web browser
- Guarantee system stability and reliability by using W5300, the hardwired TCP/IP chip
- Provides Configuration Tool Program for easy configuration and control
- Supports 10/100 Mbps Ethernet
- RoHS Compliant


Specifications:
 

WIZ200WEB

MCU

Atmega128

RAM

Internal 4Kbyte, External 32Kbyte

ROM Internal 128Kbyte, External 512Kbyte
LAN WIZnet W5300 Hardwired TCP/IP

Power Consumption

170mA

WIZ200WEB-EVB

Power

DC 5V 500mA

LED

4 LED

SWITCH

2 Slide Switch

Temperature Sensor TC77 -55°C~+125°C
VR 10k VARIABLE RESISTOR
JTAG I/F 2x10 male 2.54mm pin header
ISP I/F 2x3 male 2.54mm pin header (MKII ISP)
Serial I/F UART0 & 1, RS232 Serial Port
LAN Port RJ45 with Transformer (1CT1CT), 2LED


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Webserver Based I/O Control Module

Buy Now  $45.95


External WiFi Device Server - Serial to WiFi and Ethernet to WiFi

Buy Now  $144.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.