Webserver Based I/O Control Module

$54.95 ea


  • Part no.: 2132824
  • Manufacturer: WIZNET TECHNOLOGY
  • Manufacturer no.: WIZ220IO
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $54.95
5+ $49.95
Webserver based IO control module

Features:
- Remote I/O Monitoring and Control with Ethernet
- 8 Digital Input Ports
- 8 Digital Output Ports
- 2 Analog Input Ports (12 bit resolution)
- 2 Analog Output Ports (12 bit resolution)
- Supports Application Program
- Supports WebServer

 

Specifications:

Network Interface

10BaseT/100BaseTX
Auto Negotiation (Full-duplex and half-duplex)
Auto MDIX

Digital Input

Input Port 8 ports
Input Type Voltage
Low level input voltage -0.5V ~ 0.8V
High level input voltage 2.0V ~ 5.5V

Digital Output

Output Port 8 ports
Output Type Voltage
Low level output voltage MAX 0.4V
High level output voltage MIN 2.4V

Analog Input

Input Port 2 ports
Resolution 12-bit
Input Type Voltage
Sampling Rate 100ksps
Input Range 0 ~ 5V

Analog Output

Output Port 2 ports
Resolution 12-bit
Output Type Voltage
Setting Time 4.5us
Output Range 0 ~ 5V

Protocol

ARP, ICMP, TCP, DHCP, PPPoE, HTTP

Dimensions

63 x 45 (mm)

Power

DC 5V



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product