0.56" Green 7-Segment LED Display

1551525

$3.39 ea


  • Part no.: 1551525
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HDSP-5601
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.39
10+ $3.05
100+ $2.75

0.56" Green 7-Segment LED Display

The 14.2 mm (0.56 inch) LED seven segment display is designed for viewing distances up to 23 feet. These devices us

Report a problem
Suggest a product

Specification Value
FamilyHDSP-5601
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Anode
Illuminated ColorGREEN
Number of LEDs8
ColorGreen
Dominant Wavelength571nm
Intensity3100ucd
Maximum Forward Current30mA
Peak Wavelength566nm
Digit Size0.56in
Maximum Forward Voltage2.5V
No. of Digits1
Maximum Reverse Voltage50V(Typ)
Pattern GraphicsSegmented
Total Thickness8mm
Viewing Area Height14.22mm
Viewing Area Length7.8mm
Display Height (mm)14.2
Continuous Forward Current-Max (mA)30
Minimum Operating Temperature-40°C
Pins / Leads10
Maximum Operating Temperature100°C
MountingThrough Hole
Supplier_PackageDIP
Product Width17.02mm
Product Height8mm
Product Length12.57mm(Max)
Product TypeLED Displays
Package / CaseTube


Report a problem
Suggest a product